PDP SEO Portlet

MX25L6445EZNI-10G/TR

Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, SPI, 8 Pins, WSON

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L6445EZNI-10G/TR
Secondary Manufacturer Part#: MX25L6445EZNI-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX25L6445EZNI-10G is 64Mbit [x 1/x 2/x 4] CMOS MXSMIO (serial multi I/O) flash memory. MX25L6445E is 67,108,864 bits serial Flash memory, which is configured as 8,388,608 x 8 internally. When it is in two or four I/O mode, the structure becomes 33,554,432 bits x 2 or 16,777,216 bits x 4. The MX25L6445E features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus. The three bus signals are a clock input, a serial data input, and a serial data output. Serial access to the device is enabled by CS# input. MX25L6445E provides high performance read mode, which may latch address and data on both rising and falling edge of clock. By using this high performance read mode, the data throughput may be doubling. Moreover, the performance may reach direct code execution, the RAM size of the system may be reduced and further saving system cost. MX25L6445E, MXSMIOTM flash memory, provides sequential read operation on the whole chip and multi-I/O features.

  • Power supply operation 2.7 to 3.6V for read, erase, and program operations
  • Low power consumption
  • Clock frequency of 104MHz
  • Typical 100,000 erase/program cycles, 20 years data retention
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Advanced security features enhance the protection and security functions
  • Auto erase and auto program algorithms
  • Support serial flash discoverable parameters (SFDP) mode
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
104 MHz
Serial NOR
WSON
Surface Mount
SPI
64M x 1bit, 32M x 2bit, 16M x 4bit
64 Mbit
8
85 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.5564
8000+
$2.4568
16000+
$2.3572
32000+
$2.2576
64000+
$2.2161