PDP SEO Portlet

MX25L6445EMI-10G/TR

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L6445EMI-10G/TR
Secondary Manufacturer Part#: MX25L6445EMI-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
104 MHz
64 Mbit
No
Yes
Serial
Serial
80/Chip s
22 mA
5/Page ms
64 Mbit
Surface Mount
16
1, 2, 4 Bit
64, 32, 16 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP
16
10.3 x 7.52 x 2.39
25 mA
2.7 to 3.6 V
No
Industrial
No
SOP
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.5985
2000+
$1.55825
4000+
$1.518
8000+
$1.47775
16000+
$1.4375