MX25L6435EZNI-10G/TR
MCXMX25L6435EZNI-10G
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25L6435EZNI-10G/TR
Secondary Manufacturer Part#: MX25L6435EZNI-10G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 104 MHz | ||
| 64 MB | ||
| No | ||
| No | ||
| Serial-SPI | ||
| SPI | ||
| 80/Chip s | ||
| 35 mA | ||
| 3/Page ms | ||
| 8 ns | ||
| 64 Mbit | ||
| Surface Mount | ||
| 1, 2, 4 Bit | ||
| 64, 32, 16 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8WSON | ||
| 25 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |