PDP SEO Portlet

MX25L6433FM2I-08G

Flash Memory, Serial NOR, 64 Mbit, 8M x 8bit, SPI, SOP, 8 Pins

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L6433FM2I-08G
Secondary Manufacturer Part#: MX25L6433FM2I-08G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
133 MHz
64 MB
No
No
NOR
SOP
Surface Mount
Serial-SPI
SPI
60/Chip s
17 mA
1.2/Page ms
8 ns
8M x 8bit
64 Mbit
Surface Mount
8
1, 2, 4 Bit
64, 32, 16 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
3V Serial NOR Flash Memories
15 mA
0
Industrial
No
3.6 V
2.65 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  11730.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:92  Mult:1  
USD $:
92+
$0.53333
184+
$0.52288
368+
$0.51546
736+
$0.51129
1472+
$0.50867