PDP SEO Portlet

MX25L6406EMI-12G

MCXMX25L6406EMI-12G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L6406EMI-12G
Secondary Manufacturer Part#: MX25L6406EMI-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
80 MHz
64 MB
No
No
Serial-SPI
SPI
80/Chip s
25 mA
3/Page ms
8 ns
64 Mbit
Surface Mount
1, 2 Bit
64, 32 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP
20 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4840  Mult:44  
USD $:
4840+
$1.6954
9680+
$1.68675
19360+
$1.6781
38720+
$1.66945
77440+
$1.6608