PDP SEO Portlet

MX25L512EMI-10G/TR

NOR Flash Serial-SPI 3.3V 512Kbit 512K/256K x 1bit/2bit 8ns 8-Pin SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L512EMI-10G/TR
Secondary Manufacturer Part#: MX25L512EMI-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
512 Kb
No
No
Serial-SPI
SPI
2/Chip s
12 mA
3/Page ms
8 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
1, 2 Bit
512, 256 kWords
-40 to 85 °C
85 °C
-40 °C
8SOP
20 mA
No
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.51282
10000+
$0.49284
20000+
$0.47286
40000+
$0.45288
80000+
$0.44456