MX25L51273GZ4I-08G
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25L51273GZ4I-08G
Secondary Manufacturer Part#: MX25L51273GZ4I-08G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 32 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 133 MHz | ||
| 512 Mbit | ||
| Yes | ||
| NOR | ||
| WSON | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Bottom|Top | ||
| 200/Chip s | ||
| 30 mA | ||
| 3.6 V | ||
| 0.75/Page ms | ||
| 8 ns | ||
| 512M x 1bit, 256M x 2bit, 128M x 4bit | ||
| 512 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 8 | ||
| 1|2|4 Bit | ||
| 512|256|128 Mbit | ||
| -40 to 85 °C | ||
| 512M x 1|256M x 2|128M x 4 | ||
| 8WSON | ||
| 8 | ||
| 8 x 6 x 0.75 mm | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| WSON | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |