PDP SEO Portlet

MX25L51245GMI-10G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L51245GMI-10G
Secondary Manufacturer Part#: MX25L51245GMI-10G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
512 MB
No
Yes
Serial-SPI
SPI
600/Chip s
30 mA
0.75/Page ms
8 ns
512 Kb
Surface Mount
MSL 3 - 168 hours
1, 2, 4 Bit
512, 256, 128 MWords
-40 to 85 °C
85 °C
-40 °C
16SOP
25 mA
No
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4840  Mult:44  
USD $: