PDP SEO Portlet

MX25L4006EM2I-12G

Flash Serial 3V 4Mbit 4M/2M x 1bit/2bit 8-Pin SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L4006EM2I-12G
Secondary Manufacturer Part#: MX25L4006EM2I-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus. The four bus signals are a clock input (SCLK), a serial data input (SI), a serial data output (SO), and a chip select (CS#). Serial access to the device is enabled by CS# input. When it is in Dual Output read mode, the SI and SO pins become SIO0 and SIO1 pins for data output. The device provides sequential read operation on whole chip. After program/erase command is issued, auto program/erase algorithms which program/erase and verify the specified page or sector/block locations will be executed. Program command is executed on byte basis, or page basis, or word basis for erase command is executes on sector, or block, or whole chip basis. To provide user with ease of interface, a status register is included to indicate the status of the chip. The status read command can be issued to detect completion status of a program or erase operation via WIP bit. When the device is not in operation and CS# is high, it is put in standby mode. The device utilizes Macronix's proprietary memory cell, which reliably stores memory contents even after 100,000 program and erase cycles.

  • Serial Peripheral Interface compatible - Mode 0 and Mode 3
  • 4,194,304 x 1 bit structure or 2,097,152 x 2 bits (Dual Output mode) structure
  • 128 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 8 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to Vcc +1V

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
80 MHz
4 Mbit
No
Yes
Serial
Serial
4/Chip s
12 mA
3/Page ms
4 Mbit
Surface Mount
8
1, 2 Bit
4, 2 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
5.23 x 5.28 x 1.8
20 mA
2.7 to 3.6 V
No
Industrial
No
SOP
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:20608  Mult:92  
USD $:
20608+
$0.5346
41216+
$0.5319
82432+
$0.5292
164864+
$0.5265
329728+
$0.5238