PDP SEO Portlet

MX25L4006EM1I-12G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L4006EM1I-12G
Secondary Manufacturer Part#: MX25L4006EM1I-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
80 MHz
4 MB
No
No
Serial-SPI
SPI
4/Chip s
12 mA
3/Page ms
8 ns
4 Mbit
Surface Mount
1, 2 Bit
4, 2 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
20 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $:
98+
$0.53955
196+
$0.50235
392+
$0.4998
784+
$0.49725
1568+
$0.46065