MX25L3273FM2I-08G
Flash Memory, Serial NOR, 32 Mbit, 32M x 1bit, 16M x 2bit, 8M x 4bit, SPI, 8 Pins, SOP
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25L3273FM2I-08G
Secondary Manufacturer Part#: MX25L3273FM2I-08G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| Serial NOR | ||
| SOP | ||
| Surface Mount | ||
| SPI | ||
| 32M x 1bit, 16M x 2bit, 8M x 4bit | ||
| 32 Mbit | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.65 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |