PDP SEO Portlet

MX25L3235EZNI-10G/TR

Flash Serial-SPI 3.3V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 8ns 8-Pin WSON

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L3235EZNI-10G/TR
Secondary Manufacturer Part#: MX25L3235EZNI-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
Yes
104 MHz
32 MB
No
Yes
Serial-SPI
SPI
Bottom|Top
50/Chip s
35 mA
3/Page ms
8 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
8
1, 2, 4 Bit
32, 16, 8 MWords
-40 to 85 °C
85 °C
-40 °C
8WSON
19 mA
8
6 x 5 x 0.75 mm
15 mA
0
Industrial
No
WSON
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$1.29131
8000+
$1.2588
16000+
$1.22628
32000+
$1.19376
64000+
$1.16125