PDP SEO Portlet

MX25L3235EM2I-10G

MCXMX25L3235EM2I-10G SPI 32M FLASH TUBE

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L3235EM2I-10G
Secondary Manufacturer Part#: MX25L3235EM2I-10G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
32 MB
No
No
Serial-SPI
SPI
50/Chip s
35 mA
3/Page ms
8 ns
32 Mbit
Surface Mount
1, 2, 4 Bit
32, 16, 8 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
25 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:20608  Mult:92  
USD $:
20608+
$1.17286
41216+
$1.10946
82432+
$1.08026
164864+
$1.05256
329728+
$1.02625