MX25L3233FM2I-08G
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SOP, 8 Pins
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25L3233FM2I-08G
Secondary Manufacturer Part#: MX25L3233FM2I-08G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 133 MHz | ||
| 32 MB | ||
| No | ||
| Yes | ||
| NOR | ||
| SOP | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| 30/Chip s | ||
| 17 mA | ||
| 1.2/Page ms | ||
| 8 ns | ||
| 4M x 8bit | ||
| 32 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 32, 16, 8 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOP | ||
| 3V Serial NOR Flash Memories | ||
| 15 mA | ||
| No | ||
| Industrial | ||
| No | ||
| 3.6 V | ||
| 2.65 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |