MX25L25645GM2I-08G/TR
CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25L25645GM2I-08G/TR
Secondary Manufacturer Part#: MX25L25645GM2I-08G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133 MHz | ||
| Serial NOR | ||
| SOP | ||
| Surface Mount | ||
| SPI | ||
| 32M x 8bit | ||
| 256 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |