PDP SEO Portlet

MX25L2006EZUI-12G

NOR Flash Serial 3V/3.3V 2Mbit 2M/1M x 1bit/2bit 8ns 8-Pin USON

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L2006EZUI-12G
Secondary Manufacturer Part#: MX25L2006EZUI-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
80 MHz
2 Mbit
No
No
Serial
Serial
3.8/Chip s
12 mA
3/Page ms
8 ns
2 Mbit
Surface Mount
8
1, 2 Bit
2, 1 MWords
-40 to 85 °C
85 °C
-40 °C
8USON
8
2 x 3 x 0.515
20 mA
2.7 to 3.6 V
No
Industrial
No
USON
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.60171
24000+
$0.59867
48000+
$0.59563
96000+
$0.5926
192000+
$0.58956