PDP SEO Portlet

MX25L2006EM1I-12G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L2006EM1I-12G
Secondary Manufacturer Part#: MX25L2006EM1I-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
80 MHz
2 Mbit
No
Yes
Serial
Serial
3.8/Chip s
12 mA
3/Page ms
2 Mbit
Surface Mount
8
1, 2 Bit
2, 1 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
4.9 x 3.9 x 1.45
20 mA
2.7 to 3.6 V
No
Industrial
No
SOP
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:29792  Mult:98  
USD $:
29792+
$0.52264
59584+
$0.52
119168+
$0.51736
238336+
$0.51472
476672+
$0.51208