PDP SEO Portlet

MX25L1633EZNI-10G

MCXMX25L1633EZNI-10G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L1633EZNI-10G
Secondary Manufacturer Part#: MX25L1633EZNI-10G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
16 MB
No
No
Serial-SPI
SPI
20/Chip s
25 mA
3/Page ms
8 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
1, 2, 4 Bit
16, 8, 4 MWords
-40 to 85 °C
85 °C
-40 °C
8WSON
20 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5700  Mult:570  
USD $:
5700+
$0.6534
11400+
$0.6501
22800+
$0.6468
45600+
$0.6435
91200+
$0.6402