PDP SEO Portlet

MX25L1633EM2I-10G

NOR Flash Serial-SPI 3.3V 16Mbit 16M/8M/4M x 1bit/2bit/4bit 8ns 8-Pin SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L1633EM2I-10G
Secondary Manufacturer Part#: MX25L1633EM2I-10G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
16 MB
No
No
Serial-SPI
SPI
20/Chip s
25 mA
3/Page ms
8 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
1, 2, 4 Bit
16, 8, 4 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
20 mA
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:20608  Mult:92  
USD $:
20608+
$1.04
41216+
$1.0348
82432+
$1.0296
164864+
$1.0244
329728+
$1.0192