MX25L1606EZNI-12G
Flash Serial 3V 16Mbit 16M/8M x 1bit/2bit 8-Pin WSON
- RoHS 10 Compliant
- Tariff Charges
The device feature a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in Dual Output read mode, the SI and SO pins become SIO0 and SIO1 pins for data output. The device provides sequential read operation on the whole chip. After program/erase command is issued, auto program/erase algorithms which program/erase and verify the specified page or sector/block locations will be executed. Program command is executed on byte basis, or page basis, or word basis. Erase command is executed on sector, or block, or whole chip basis. To provide user with ease of interface, a status register is included to indicate the status of the chip. The status read command can be issued to detect completion status of a program or erase operation via WIP bit. Advanced security features enhance the protection and security functions. When the device is not in operation and CS# is high, it is put in standby mode. The device utilizes Macronix's proprietary memory cell, which reliably stores memory contents even after typical 100,000 program and erase cycles.
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- 16,777,216 x 1 bit structure or 8,388,608 x 2 bits (Dual Output mode) structure
- 512 Equal Sectors with 4K byte each
- Any Sector can be erased individually
- 32 Equal Blocks with 64K byte each
- Any Block can be erased individually
- Program Capability
- Byte base
- Page base (256 bytes)
- Latch-up protected to 100mA from -1V to Vcc +1V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| 86 MHz | ||
| 16 Mbit | ||
| No | ||
| Yes | ||
| Serial | ||
| Serial | ||
| 20/Chip s | ||
| 25 mA | ||
| 3/Page ms | ||
| 16 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2 Bit | ||
| 16, 8 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8WSON | ||
| 8 | ||
| 5.23 x 5.28 x 1.8 | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| WSON | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |