PDP SEO Portlet

MX25L1606EM2I-12G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L1606EM2I-12G
Secondary Manufacturer Part#: MX25L1606EM2I-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
1 Bit
Sectored
Symmetrical
No
NOR
86 MHz
16 Mbit
No
Yes
Serial
Serial
Matte Tin|Tin-Bismuth|Tin-Copper
260
30/Chip s
25 mA
5/Page ms
8 ns
16 Mbit
Surface Mount
8
1, 2 Bit
16, 8 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
5.23 x 5.28 x 1.8 mm
20 mA
2.7 to 3.6 V
No
Industrial
No
SOP
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  1864.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:92  Mult:1  
USD $:
92+
$0.84621
184+
$0.79206
368+
$0.788
736+
$0.78394
1472+
$0.7201