PDP SEO Portlet

MX25L1606EM2I-12G/TR

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L1606EM2I-12G/TR
Secondary Manufacturer Part#: MX25L1606EM2I-12G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
86 MHz
16 Mbit
No
Yes
Serial
Serial
20/Chip s
25 mA
3/Page ms
16 Mbit
Surface Mount
8
1, 2 Bit
16, 8 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
5.23 x 5.28 x 1.8
20 mA
2.7 to 3.6 V
No
Industrial
No
SOP
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.52668
8000+
$0.50616
12000+
$0.48564
20000+
$0.46512
40000+
$0.45657