PDP SEO Portlet

MX25L12845GM2I-10G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L12845GM2I-10G
Secondary Manufacturer Part#: MX25L12845GM2I-10G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
128 MB
No
Yes
Serial-SPI
SPI
200/chip s
25 mA
1.5/Page ms
8|6 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
8
1, 2, 4 Bit
128, 64, 32 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
5.28 x 5.23 x 1.8 mm
20 mA
Industrial
No
SOP
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:20608  Mult:92  
USD $:
20608+
$2.61429
41216+
$2.47297
82432+
$2.4079
164864+
$2.34615
329728+
$2.2875