MX25L12845EMI-10G/TR
Flash Serial 3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 16-Pin SOP
- RoHS 10 Compliant
- Tariff Charges
MX25L12845E is 134,217,728 bits serial Flash memory, which is configured as 16,777,216 x 8 internally. When it is in two or four I/O mode, the structure becomes 67,108,864 bits x 2 or 33,554,432 bits x 4. The MX25L12845E features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. MX25L12845E provides high performance read mode, which may latch address and data on both rising and falling edge of clock. By using this high performance read mode, the data throughput may be doubling. Moreover, the performance may reach direct code execution, the RAM size of the system may be reduced and further saving system cost. MX25L12845E, MXSMIO (Serial Multi I/O) flash memory, provides sequential read operation on the whole chip and multi-I/O features. When it is in dual I/O mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in quad I/O mode, the SI pin, SO pin, WP# pin and NC pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data Input/Output. Parallel mode is also provided in this device. It features 8 bit input/output for increasing throughputs. This feature is recommended to be used for factory production purpose. After program/erase command is issued, auto program/erase algorithms which program/erase and verify the specified page or sector/block locations will be executed. Program command is executed on byte basis, or page (256 bytes) basis, or word basis. Continuously Program mode and erase command are executed on 4K-byte sector, 32Kbyte/64K-byte block, or whole chip basis. To provide user with ease of interface, a status register is included to indicate the status of the chip. The status read command can be issued to detect completion status of a program or erase operation v
- Serial Peripheral Interface compatible -
- Mode 0 and Mode 3
- 128Mb: 134,217,728 x 1 bit structure or 67,108,864 x 2 bits (two I/O mode) structure or 33,554,432 x 4 bits (four I/O mode) structure
- 4096 Equal Sectors with 4K bytes each
- Any Sector can be erased individually
- 512 Equal Blocks with 32K bytes each
- Any Block can be erased individually
- 256 Equal Blocks with 64K bytes each
- Any Block can be erased individually
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1V to Vcc +1V
- PERFORMANCE
- High Performance VCC = 2.7~3.6V
- Normal read
- 50MHz
- Fast read (Normal Serial Mode)
- 1 I/O: 104MHz with 8 dummy cycles
- 2 I/O: 70MHz with 4 dummy cycles
- 4 I/O: 70MHz with 6 dummy cycles
- Fast read (Double Transfer Rate Mode)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| 104 MHz | ||
| 128 Mbit | ||
| No | ||
| Yes | ||
| Serial | ||
| Serial | ||
| 200/Chip s | ||
| 22 mA | ||
| 5/Page ms | ||
| 128 Mbit | ||
| Surface Mount | ||
| 16 | ||
| 1, 2, 4 Bit | ||
| 128, 64, 32 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOP | ||
| 16 | ||
| 10.3 x 7.52 x 2.39 | ||
| 25 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOP | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |