PDP SEO Portlet

MX25L12835FM2I-10G/TR

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L12835FM2I-10G/TR
Secondary Manufacturer Part#: MX25L12835FM2I-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
128 MB
No
Yes
Serial-SPI
SPI
80/Chip s
20 mA
1.5/Page ms
8 ns
128 Mbit
Surface Mount
1, 2, 4 Bit
128, 64, 32 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
20 mA
No
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.7335
4000+
$2.627
8000+
$2.5205
16000+
$2.414
32000+
$2.36962