MX25L12833FMI-10G/TR
NOR Flash Memory 128Mb 3V Serial 16-Pin SOP
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25L12833FMI-10G/TR
Secondary Manufacturer Part#: MX25L12833FMI-10G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 104 MHz | ||
| Serial NOR | ||
| SOP | ||
| Surface Mount | ||
| SPI | ||
| 16M x 8bit | ||
| 128 Mbit | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |