PDP SEO Portlet

SST-90-W65S-F11-GP102

LED Uni-Color White 1060lm 6500K Chip LED 3-Pin SMD Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SST-90-W65S-F11-GP102
Secondary Manufacturer Part#: SST-90-W65S-F11-GP102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely high optical output White LED: up to 4,000lm at 18A
  • 5700K Daylight and 6500K Cool White color points available.
  • High thermal conductivity package - junction to case thermal resistance of only 0.5 °C/W
  • Large, monolithic chip with uniform emitting area of 9 mm2
  • Variable drive currents: less than 1 A through 18 A continuous waveform.
  • Electrically isolated thermal path
  • Environmentally friendly: RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: