PDP SEO Portlet

SST-90-R-F11-HJ101

LED Uni-Color Red 627nm

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SST-90-R-F11-HJ101
Secondary Manufacturer Part#: SST-90-R-F11-HJ101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely high optical output Red LEDs: Typ.1500 lumens at 9A
  • High thermal conductivity package - junction to case thermal resistance of only 0.5 °C/W
  • Large, monolithic chip with uniform emitting area of 9 mm2
  • Environmentally friendly: RoHS compliant
  • Variable drive currents: less than 1 A through 18 A continuous waveform
  • High reliability
  • Electrically isolated thermal path

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: