SST-20-WS50-A2-F9502
LED Chip Cool White 5000K 3A 3-Pin SMD T/R
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SST-20-WS50-A2-F9502
Secondary Manufacturer Part#: SST-20-WS50-A2-F9502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 65 | ||
| 5000 K | ||
| Dome | ||
| 704 lm | ||
| 245 °C | ||
| 3 A | ||
| 3.3 V | ||
| 10 W | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 100 °C | ||
| 3SMD | ||
| 3 | ||
| 3.45 x 3.45 x 1.98 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SST | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |