SST-10-IRD-B50H-V850
IR Emitter 850nm 1237mW/sr 1.5A 3.2V 3-Pin SMD T/R
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: SST-10-IRD-B50H-V850
Secondary Manufacturer Part#: SST-10-IRD-B50H-V850
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 245 °C | ||
| 1.5 A | ||
| Surface Mount | ||
| 3SMD | ||
| 3.2 V | ||
| 850 nm | ||
| 3 | ||
| 3.45 x 3.45 x 2.87 mm | ||
| 1237 mW/sr | ||
| SST | ||
| SMD | ||
| 50 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |