PDP SEO Portlet

SST-10-G-B90-F530

LED Uni-Color Green 190lm 527nm Chip LED 3-Pin SMD T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SST-10-G-B90-F530
Secondary Manufacturer Part#: SST-10-G-B90-F530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
530 nm
310 mW/sr
2.15 x 1.7 mm
Dome
190 lm
260 °C
1500 mA
4 V
Surface Mount
Top Mount
-40 to 100 °C
3SMD
527 nm
3
3.45 x 3.45 x 2.33 mm
5 V
Extended Industrial
SMD
Uni-Color
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
1+
$1.6
10+
$1.3793
50+
$1.1111
100+
$1.0
250+
$0.8889