PDP SEO Portlet

SST-10-FR-B90-G730

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SST-10-FR-B90-G730
Secondary Manufacturer Part#: SST-10-FR-B90-G730
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
2.15 x 1.7(Max) mm
Dome
310 mW
260 °C
1500 mA
2.6 V
3 W
Surface Mount
3SMD
730 nm
3
3.45 x 3.45 x 2.33(Max) mm
5 V
SMD
Chip LED
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.73218
1000+
$0.72849
2000+
$0.63112
3000+
$0.6279
4000+
$0.62468