SST-10-DR-B130-WF
LED Single Chip Deep Red 665nm 1500mA 2-Pin SMD T/R
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SST-10-DR-B130-WF
Secondary Manufacturer Part#: SST-10-DR-B130-WF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Deep Red | ||
| 665 nm | ||
| 2.6 x 1.3 mm | ||
| Dome | ||
| 390|430 mW | ||
| 260 °C | ||
| 1500 mA | ||
| 2.6 V | ||
| 4 W | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 660 nm | ||
| 2 | ||
| 3.45 x 3.45 x 1.9 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SST-10-DR | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |