PDP SEO Portlet

SST-10-DR-B130-J660

LED Single Chip Deep Red 1500mA 2-Pin SMD T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SST-10-DR-B130-J660
Secondary Manufacturer Part#: SST-10-DR-B130-J660
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Deep Red
2.6 x 1.3 mm
Dome
390 mW
260 °C
1500 mA
2.6 V
3 W
Surface Mount
2SMD
665 nm
2
3.45 x 3.45 x 1.9 mm
5 V
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.68112
2000+
$0.58214
4000+
$0.57918
8000+
$0.57622
16000+
$0.57327