SDS120J050H3-ISATH
Silicon Carbide Schottky Diode, Single Dual Anode, 1.2 kV, 145 A, 304 nC, TO-247. 2 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 145 A | ||
| TO-247 | ||
| Single Dual Anode | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 1.2 kV | ||
| 304 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |