SDS120J020H3-ISATH
Silicon Carbide Schottky Diode, Single Dual Anode, 1.2 kV, 63 A, 108 nC, TO-247. 2 Pins
Manufacturer:Luminus Devices
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: SDS120J020H3-ISATH
Secondary Manufacturer Part#: SDS120J020H3-ISATH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 63 A | ||
| TO-247 | ||
| Single Dual Anode | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 1.2 kV | ||
| 108 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |