SBT-90-WDLS-F71-NB150
LED Uni-Color White 1830lm 6500K Chip LED 3-Pin SMD Tray
Click image to enlarge
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SBT-90-WDLS-F71-NB150
Secondary Manufacturer Part#: SBT-90-WDLS-F71-NB150
- RoHS 10 Compliant
- Tariff Charges
Luminus Big Chip LEDs benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.
- Extremely high optical output from a 9 mm2 square emitter:
- Up to 2300 lumens at 13.5A from a single chip (White)
- Over 1,600 lumens at 13.5A (Red)
- High thermal conductivity package - junction to case thermal resistance of only 0.5 °C/W
- Large, monolithic chip with uniform emitting area of 9 mm2
- Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
- Electrically isolated thermal path
- Environmentally friendly: RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |