SBT-90-W57S-F71-NA200
LED Chip Cool White 5700K 13.5A 2-Pin SMD Tray
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SBT-90-W57S-F71-NA200
Secondary Manufacturer Part#: SBT-90-W57S-F71-NA200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 70 | ||
| 5700 K | ||
| 1710 lm | ||
| 250 °C | ||
| 13.5 A | ||
| 3.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 11 x 10 x 1.54 mm | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |