PDP SEO Portlet

SBT-90-R-F75-HM100

LED Uni-Color Red 860lm Chip LED 3-Pin SMD

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SBT-90-R-F75-HM100
Secondary Manufacturer Part#: SBT-90-R-F75-HM100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus Big Chip LEDs benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.

  • Extremely high optical output from a 9 mm2 square emitter:
  • Up to 2300 lumens at 13.5A from a single chip (White)
  • Over 1,600 lumens at 13.5A (Red)
  • High thermal conductivity package - junction to case thermal resistance of only 0.5 °C/W
  • Large, monolithic chip with uniform emitting area of 9 mm2
  • Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
  • Electrically isolated thermal path
  • Environmentally friendly: RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
860 lm
Surface Mount
MSL 1 - Unlimited
11 x 10 x 1.54
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$44.9218
50+
$43.1716
100+
$41.4214
150+
$39.6712
200+
$38.94195