PDP SEO Portlet

SBT-70-B-F75-KF301

LED Uni-Color Blue Chip LED 3-Pin SMD

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SBT-70-B-F75-KF301
Secondary Manufacturer Part#: SBT-70-B-F75-KF301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Big Chip LEDs™ benefit from a suite of innovations in the fields of LED die technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.

  • Extremely high optical output from a 7 mm2 circular emitter:
  • Up to 2,000 white lumens
  • Over 880 red Lumens
  • Over 1,900 green lumens
  • Over 425 blue lumens
  • Round emitting aperture provides most efficient match to circular optical systems and narrow beam projectors
  • Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
  • High thermal conductivity package
    • junction to case thermal resistance of only 0.7°C/W
  • Variable drive current: 1 A to 10.5 A
  • High CRI at tungsten white and daylight white color temperatures for natural lighting
  • Environmentally friendly: RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
1+
$58.366
10+
$56.092
50+
$53.818
100+
$51.544
250+
$50.5965