SBR-90-R-F75-HM100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 620 nm | ||
| 3 x 3 mm | ||
| Square | ||
| 1350 lm | ||
| 13500 mA | ||
| 3.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 to 125 °C | ||
| 11 x 10 x 1.54 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |