SBR-70-G-R75-JK202
LED Uni-Color Green 2000lm Chip LED 3-Pin SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 530 nm | ||
| Circular | ||
| 2000 lm | ||
| 200 mA | ||
| 5.3 V | ||
| Surface Mount | ||
| Top Mount | ||
| 1 | ||
| 0 to 150 °C | ||
| 11 x 10 x 1.54 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |