SBM-40-RGBW-P41-QC100
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SBM-40-RGBW-P41-QC100
Secondary Manufacturer Part#: SBM-40-RGBW-P41-QC100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red/Green/Blue/White | ||
| 622, 527, 455 nm | ||
| 2.31 x 2.21 x 0.45 mm | ||
| Rectangular | ||
| 240 °C | ||
| 3, 3.6, 3.6, 3.6 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 8SMD | ||
| 8 | ||
| 5.75 x 4.68 x 1.17 mm | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |