PDP SEO Portlet

SBM-40-RGBW-N41-QA100

LED Quad-Color Blue/Green/Red/White 390lm/291lm/418lm 6500K Chip LED 8-Pin SMD T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SBM-40-RGBW-N41-QA100
Secondary Manufacturer Part#: SBM-40-RGBW-N41-QA100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus LEDs benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency.

  • Extremely high optical output at 2A: up to 290 Red lumens
    • up to 390 Green lumens
    • up to 1830 Blue mW
    • up to 418 White lumens
  • High thermal conductivity package
  • Four chips with emitting area of 1 mm2 each
  • Environmentally friendly: RoHS compliant
  • Variable drive currents: 0.2A to 2A
  • Available in RGBW combination

Technical Attributes

Find Similar Parts

Description Value
Red/Green/Blue/White
2.15 x 2.15 mm
390, 291, 418 lm
2000 mA
3, 5.2, 4, 4 V
Surface Mount
Top Mount
8SMD
8
4.68 x 5.75 x 1.17
SMD
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: