PDP SEO Portlet

PT-54-G-L31-MPK

LED Uni-Color Green 1590lm Chip LED MCPCB Tray

Manufacturer:Luminus Devices
Avnet Manufacturer Part #: PT-54-G-L31-MPK
Secondary Manufacturer Part#: PT-54-G-L31-MPK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus Big Chip LEDs benefit from a suite of innovations in the fields of chip technology, packaging and thermal management. These breakthroughs allow illumination engineers and system designers to achieve solutions that are high brightness and high efficiency.

  • Matched RGB Chipset with 5.4 mm2 emitting area designed for LED projector applications
  • Aspect ratio optimized and compatible with SVGA, XGA, WXGA micro-display
  • Ultra low thermal resistance package enables high performance applications [operation up to 16.2 A (3A/mm2)].
  • Photonic lattice technology for very high surface brightness and uniform surface emission
  • Wide color gamut: Red-Amber 613 nm, Green 525 nm, Blue 460 nm typical dominant wavelength
  • Single emitting area per color allows for collection with single lens for simplified optics
  • High precision LED placement on copper core PCB for easier thermal management and optical integration
  • Environmentally friendly: RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: