PDP SEO Portlet

PT-40-RAX-L55-MPH

LED Uni-Color Red Amber 860lm Chip LED MCPCB Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: PT-40-RAX-L55-MPH
Secondary Manufacturer Part#: PT-40-RAX-L55-MPH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Matched RGB Chipset with 2.4 mm x 1.6 mm (3.9 mm2) emitting area designed for LED projector applications
  • Ultra low thermal resistance, copper-core PCB package
  • Wide color gamut: Red-Amber 613 nm, Green 525 nm, Blue 460 nm typical dominant wavelength
  • Single emitting area per color allows for collection with single lens for simplified optics
  • LED mounted on MC-PCB for easier thermal and optical integration
  • LED emitting area optimized and compatible with micro-display diagonal sizes ranging from 0.45” to 0.55”
  • Environmentally friendly: RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: