PDP SEO Portlet

PT-39-B-L21-EPE

LED Uni-Color Blue 210lm Chip LED MCPCB Tray

Manufacturer:Luminus Devices
Avnet Manufacturer Part #: PT-39-B-L21-EPE
Secondary Manufacturer Part#: PT-39-B-L21-EPE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Matched RGB Chipset with 3.9 mm2 emitting area designed for LED projector applications
  • Enhanced thermal performance allows for operation up to 12 A (3A/mm2)
  • Ultra low thermal resistance, common anode copper-core PCB package
  • Photonic lattice technology for very high surface brightness and uniform surface emission
  • Wide color gamut: Red-Amber 613nm, GREEN 525 nm, Blue 460nm typical dominant wavelength
  • Single emitting area per color allows for collection with single lens for simplified optics
  • LED mounted on MC-PCB for easier thermal and optical integration
  • Aspect ratio optimized and compatible with micro-display diagonal sizes ranging from 0.45” to 0.55”
  • RoHS (EU-2002/95/EC Directive) and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: