PDP SEO Portlet

PT-121-B-L11-EPE

LED Uni-Color Blue 620lm Chip LED MCPCB Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: PT-121-B-L11-EPE
Secondary Manufacturer Part#: PT-121-B-L11-EPE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Luminus Devices’ Projection Technology (PT) is an innovative solid-state light source created to replace arc lamps in projection systems, enabling a new category of lamp-free projectors. Enabled by Luminus technology, our chipsets represent a major breakthrough in brightness that delivers all the benefits of solid state light sources in projections applications, including wide color gamut for vivid colors, exceeds NTSC, Environmentally friendly technology (Mercury-free), instant start and re-start with no more wait time, high reliability; no more lamp replacement , and electronic control of color points and light intensity on a frame by frame basis. Luminus products benefit from numerous innovations in the domain of packaging, thermal management and optical coupling that allow designers to achieve efficient light engine designs and deliver high screen brightness.

  • Matched RGB Chipset with 12 mm2 emitting area designed for projection applications
  • 16:9 aspect ratio matched with micro-display and screen aspect ratio
  • Ultra low thermal resistance package enables high performance applications [operation up to 36 A (3 A/mm2)]
  • Wide color gamut: Red 623 nm, Red-Amber 613 nm, Green 525 nm, Blue 460 nm typical dominant wavelength
  • Single emitting area per color allows for collection with single lens for simplified optics
  • High precision LED placement on copper core PCB for easier thermal management and optical integration
  • Environmentally friendly: RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$79.2
100+
$74.91892
200+
$72.94737
300+
$72.1305
400+
$71.7606