PDP SEO Portlet

PT-120-G-L11-MPL

LED Uni-Color Green 3640lm Chip LED MCPCB Tray

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: PT-120-G-L11-MPL
Secondary Manufacturer Part#: PT-120-G-L11-MPL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Matched RGB Chipset with 12 mm2 emitting area designed for projection applications
  • 16:9 aspect ratio matched with micro-display and screen aspect ratio
  • Ultra low thermal resistance package enables high performance applications [operation up to 36 A (3 A/mm2)]
  • Wide color gamut: Red 623 nm, Red-Amber 613 nm, Green 525 nm, Blue 460 nm typical dominant wavelength
  • Single emitting area per color allows for collection with single lens for simplified optics
  • High precision LED placement on copper core PCB for easier thermal management and optical integration
  • Environmentally friendly: RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: