MP-5050-8100-57-80
LED Uni-Color White 680lm 5700K Chip LED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-5050-8100-57-80
Secondary Manufacturer Part#: MP-5050-8100-57-80
- RoHS 10 Compliant
- Tariff Charges
- High efficacy
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- RoHs and REACH compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 5700 K | ||
| Circular | ||
| 680 lm | ||
| 260 °C | ||
| 220 mA | ||
| 28 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 5 x 5.18 x 0.7 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 115 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |